This 1uH power choke features a 20% tolerance and a maximum DC current of 15A. The device is constructed using toroid technology and has a maximum DC resistance of 6. The lead style is radial, making it suitable for through-hole mounting. The product measures 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018-1R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-1R0M-V-N to view detailed technical specifications.
No datasheet is available for this part.