The MB5018-1R2M-H is a toroid power choke with an inductance of 1.2uH and a tolerance of 20%. It has a maximum DC current rating of 15A and a maximum DC resistance of 6 ohms. The choke is designed for use in through-hole applications and features a radial lead style. It is suitable for use in a wide range of applications, including power supplies and filtering circuits.
Chilisin MB5018-1R2M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-1R2M-H to view detailed technical specifications.
No datasheet is available for this part.