The MB5018-1R2M-H-N is a toroid power choke with an inductance of 1.2uH and a tolerance of 20%. It is designed for use in applications where high inductance is required, and it can handle a maximum DC current of 15. The choke has a maximum DC resistance of 6 and is constructed with a radial lead style. The product measures 18mm in length, 10mm in depth, and 18mm in height, making it suitable for through-hole mounting.
Chilisin MB5018-1R2M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-1R2M-H-N to view detailed technical specifications.
No datasheet is available for this part.