This toroid power choke has an inductance of 1.5uH with a tolerance of 20%. It can handle a maximum DC current of 15A and has a maximum DC resistance of 6 ohms. The lead style is radial and the product dimensions are 18mm in length, 10mm in depth, and 18mm in height. The inductance is tested at a frequency of 300KHz.
Chilisin MB5018-1R5M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-1R5M-H to view detailed technical specifications.
No datasheet is available for this part.