The MB5018-1R5M-V-N is a power choke featuring a toroid design with an inductance of 1.5 microhenries. It has a tolerance of 20% and is tested at a frequency of 300 kilohertz. This choke is rated for a maximum DC current of 15 amperes and has a maximum DC resistance of 6 ohms. The device is available in a radial lead style and measures 15.5 millimeters in length, 15.5 millimeters in depth, and 9.5 millimeters in height.
Chilisin MB5018-1R5M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-1R5M-V-N to view detailed technical specifications.
No datasheet is available for this part.