This 18uH toroid power choke features a 20% tolerance and a maximum DC current rating of 12A. The device is constructed using toroid technology and has a maximum DC resistance of 7. The lead style is radial, with a product length of 18mm and a product depth of 10mm. The choke is designed for through-hole mounting.
Chilisin MB5018-1R8M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-1R8M-H to view detailed technical specifications.
No datasheet is available for this part.