This through-hole fixed inductor features a toroid technology with a maximum DC current of 12A and a maximum DC resistance of 7mΩ. The inductance is 2uH with a tolerance of 20%. The inductor is tested at a frequency of 300KHz. It has a radial lead style and dimensions of 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018-2R0M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-2R0M-H to view detailed technical specifications.
No datasheet is available for this part.