The MB5018-2R0M-H-N is a 2uH power choke with a 20% tolerance, suitable for applications requiring high current handling. With a maximum DC current of 12A and a maximum DC resistance of 7mΩ, this toroid inductor is designed for efficient energy transfer. The radial lead style allows for easy mounting, and the product dimensions of 18x10x18mm provide a compact footprint. Operating characteristics of this inductor are not specified.
Chilisin MB5018-2R0M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-2R0M-H-N to view detailed technical specifications.
No datasheet is available for this part.