The MB5018-2R2M-V is a power choke from Chilisin, a Type: Power Choke with Toroid technology. It has an inductance of 2.2uH with a tolerance of 20%. The inductance test frequency is 300KHz. The maximum DC current is 12A, and the maximum DC resistance is 7. The lead style is radial, and the product dimensions are 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5018-2R2M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-2R2M-V to view detailed technical specifications.
No datasheet is available for this part.