The MB5018-3R0M-H-N is a power choke with a toroid technology and an inductance of 3uH. It has a tolerance of 20% and an inductance test frequency of 300K. The maximum DC current is 10A and the maximum DC resistance is 8mOhm. The lead style is radial and the product dimensions are 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018-3R0M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-3R0M-H-N to view detailed technical specifications.
No datasheet is available for this part.