The MB5018-3R0M-V is a toroid power choke from Chilisin with a 3uH inductance and 20% tolerance. It has a maximum DC current of 10A and a maximum DC resistance of 8mOhm. The choke has a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018-3R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-3R0M-V to view detailed technical specifications.
No datasheet is available for this part.