The MB5018-3R3M-H is a power choke with a toroid technology and 3.3uH inductance. It has a 20% tolerance and is tested at 300KHz. The maximum DC current is 9A, and the maximum DC resistance is 8 ohms. The lead style is radial, and the product dimensions are 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018-3R3M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-3R3M-H to view detailed technical specifications.
No datasheet is available for this part.