The MB5018-3R3M-H-N is a toroid power choke from Chilisin with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 9A and a maximum DC resistance of 8. The choke is designed for use in through-hole applications and has a product length of 18mm, product depth of 10mm, and a height of 18mm. The inductance test frequency is 300KHz.
Chilisin MB5018-3R3M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-3R3M-H-N to view detailed technical specifications.
No datasheet is available for this part.