The MB5018-3R3M-V-N is a power choke from Chilisin, a Type: Power Choke with Technology: Toroid construction. It has an Inductance of 3.3uH with a Tolerance of 20%. The inductor's Inductance is tested at 300KHz. The maximum DC current rating is 9A, with a maximum DC resistance of 8mΩ. The lead style is Radial, and the product dimensions are 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018-3R3M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-3R3M-V-N to view detailed technical specifications.
No datasheet is available for this part.