This 4uH toroid power choke features a 20% tolerance and a maximum DC current of 8A. The choke's inductance is tested at a frequency of 300KHz. It has a maximum DC resistance of 9 ohms and is available with a radial lead style. The product measures 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018-4R0M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-4R0M-H-N to view detailed technical specifications.
No datasheet is available for this part.