The MB5018-6R0M-V is a power choke with a toroid technology and a nominal inductance of 6uH. It has a tolerance of 20% and is tested at a frequency of 300K. The maximum DC current is 7A and the maximum DC resistance is 10mOhm. The lead style is radial and the product dimensions are 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018-6R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-6R0M-V to view detailed technical specifications.
No datasheet is available for this part.