The MB5018-6R5M-V is a toroid power choke with an inductance of 6.5uH and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum DC resistance of 11 ohms. The choke is designed for use in through-hole applications, with a product length, depth, and height of 15.5mm each. It is suitable for use in a wide range of applications, including those requiring high inductance values.
Chilisin MB5018-6R5M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-6R5M-V to view detailed technical specifications.
No datasheet is available for this part.