The MB5018-7R0M-V is a power choke with a toroid technology and 7uH inductance, featuring a 20% tolerance and a maximum DC current of 6A. It has a maximum DC resistance of 11 and is designed with a radial lead style. The product measures 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5018-7R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-7R0M-V to view detailed technical specifications.
No datasheet is available for this part.