This 7.5uH power choke is a toroid type inductor with a 20% tolerance and a maximum DC current rating of 5A. The maximum DC resistance is 11mOhm. It has a radial lead style and measures 18x10x18mm in size. The inductance is tested at a frequency of 300KHz.
Chilisin MB5018-7R5M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-7R5M-H-N to view detailed technical specifications.
No datasheet is available for this part.