This toroid power choke features an inductance of 8uH with a tolerance of 20%. It has a maximum DC current rating of 5A and a maximum DC resistance of 12 ohms. The choke is designed with a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm. The inductance is tested at a frequency of 300KHz.
Chilisin MB5018-8R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018-8R0M-V to view detailed technical specifications.
No datasheet is available for this part.