This toroid power choke features an inductance of 1.2uH with a tolerance of 20%. It can handle a maximum DC current of 15A and has a maximum DC resistance of 5mOhm. The lead style is radial and the product dimensions are 18mm in length, 10mm in depth, and 18mm in height. It is designed for through-hole mounting.
Chilisin MB5018B-1R2M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 5Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-1R2M-H-N to view detailed technical specifications.
No datasheet is available for this part.