The MB5018B-1R5M-H-N is a power choke with a toroid technology and 1.5uH inductance. It has a tolerance of 20% and is tested at 300KHz. The maximum DC current is 15A with a maximum DC resistance of 6mOhm. The choke is available in a radial lead style and measures 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018B-1R5M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-1R5M-H-N to view detailed technical specifications.
No datasheet is available for this part.