The MB5018B-1R5M-V is a power choke with a toroid technology and 1.5uH inductance, featuring a 20% tolerance and tested at 300KHz. It can handle a maximum DC current of 15A and has a maximum DC resistance of 6mΩ. The choke has a radial lead style and measures 15.5x15.5x9.5mm in size.
Chilisin MB5018B-1R5M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-1R5M-V to view detailed technical specifications.
No datasheet is available for this part.