The MB5018B-1R8M-V is a power choke with a toroid technology and 1.8uH inductance, featuring a 20% tolerance and 300K inductance test frequency. It has a maximum DC current rating of 12A and a maximum DC resistance of 6mOhm. The choke is designed for through-hole mounting with a radial lead style and dimensions of 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5018B-1R8M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-1R8M-V to view detailed technical specifications.
No datasheet is available for this part.