The MB5018B-2R0M-V-N is a power choke with a toroid technology and 2uH inductance, featuring a 20% tolerance and an inductance test frequency of 300K. It has a maximum DC current of 12A and a maximum DC resistance of 6mΩ. The choke is available in a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm. It is suitable for use in through-hole applications.
Chilisin MB5018B-2R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-2R0M-V-N to view detailed technical specifications.
No datasheet is available for this part.