This 2.2uH toroid power choke features a 20% tolerance and a maximum DC current of 12A. The device has a maximum DC resistance of 7mΩ and is constructed with a radial lead style. The product measures 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018B-2R2M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-2R2M-H-N to view detailed technical specifications.
No datasheet is available for this part.