The MB5018B-2R7M-H is a toroid power choke with an inductance of 2.7uH and a tolerance of 20%. It has a maximum DC current rating of 10A and a maximum DC resistance of 7mΩ. The choke features a radial lead style and measures 18x10x18mm in size. It is suitable for use in a variety of applications where a high-inductance power choke is required.
Chilisin MB5018B-2R7M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-2R7M-H to view detailed technical specifications.
No datasheet is available for this part.