The MB5018B-2R7M-V is a power choke with a toroid technology and 2.7uH inductance. It has a tolerance of 20% and is tested at 300K frequency. The maximum DC current is 10A, and the maximum DC resistance is 7. The choke has a radial lead style and measures 15.5mm in length and 9.5mm in height.
Chilisin MB5018B-2R7M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-2R7M-V to view detailed technical specifications.
No datasheet is available for this part.