This 3uH power choke features a toroid technology with a 20% tolerance and a maximum DC current of 10A. The inductance is tested at 300KHz. The choke has a maximum DC resistance of 7mOhm and is available in a through-hole package with a product length and depth of 15.5mm and a height of 9.5mm.
Chilisin MB5018B-3R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-3R0M-V to view detailed technical specifications.
No datasheet is available for this part.