This 3.3uH toroid power choke features a 20% tolerance and is designed for high-current applications with a maximum DC current of 9A and a maximum DC resistance of 7mΩ. The choke is constructed with a radial lead style and measures 18mm in length, 10mm in depth, and 18mm in height. The inductance test frequency is 300KHz, making it suitable for a variety of applications.
Chilisin MB5018B-3R3M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-3R3M-H to view detailed technical specifications.
No datasheet is available for this part.