The MB5018B-3R3M-V-N is a power choke with a toroid technology and 3.3uH inductance, featuring a 20% tolerance and tested at 300KHz. It has a maximum DC current of 9A and a maximum DC resistance of 7. The choke has a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm. It is suitable for through-hole mounting.
Chilisin MB5018B-3R3M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-3R3M-V-N to view detailed technical specifications.
No datasheet is available for this part.