This toroid power choke features an inductance of 4uH with a tolerance of 20%. It can handle a maximum DC current of 8A and has a maximum DC resistance of 8 ohms. The choke is designed for use in through-hole applications and has a radial lead style. The product measures 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5018B-4R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-4R0M-V to view detailed technical specifications.
No datasheet is available for this part.