Chilisin MB5018B-4R5M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-4R5M-H to view detailed technical specifications.
No datasheet is available for this part.