The MB5018B-4R7M-H-N is a power choke with a toroid technology and 4.7uH inductance. It has a 20% tolerance and is tested at 300K frequency. The maximum DC current is 8A and the maximum DC resistance is 9 ohms. The choke is available in a radial lead style with a product length of 18mm, product depth of 10mm, and a height of 18mm.
Chilisin MB5018B-4R7M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-4R7M-H-N to view detailed technical specifications.
No datasheet is available for this part.