The MB5018B-6R0M-H-N is a power choke from Chilisin with a toroid technology and 6uH inductance. It has a 20% tolerance and is tested at 300KHz. The maximum DC current is 7A and the maximum DC resistance is 9mOhm. The lead style is radial and the product dimensions are 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018B-6R0M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-6R0M-H-N to view detailed technical specifications.
No datasheet is available for this part.