The MB5018B-6R0M-V is a power choke from Chilisin, a type of inductor with a toroid technology. It has an inductance of 6uH with a tolerance of 20%. The inductor's maximum DC current is 7A, and its maximum DC resistance is 9 ohms. The lead style is radial, and the product dimensions are 15.5mm in length and depth, and 9.5mm in height. The inductor is designed for through-hole mounting.
Chilisin MB5018B-6R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-6R0M-V to view detailed technical specifications.
No datasheet is available for this part.