The MB5018B-6R0M-V-N is a toroid power choke with an inductance of 6uH and a tolerance of 20%. It has a maximum DC current rating of 7A and a maximum DC resistance of 9mOhm. The choke features a radial lead style and measures 15.5mm in length, 15.5mm in depth, and 9.5mm in height.
Chilisin MB5018B-6R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-6R0M-V-N to view detailed technical specifications.
No datasheet is available for this part.