The MB5018B-6R5M-H-N is a toroid power choke with an inductance of 6.5uH and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum DC resistance of 9mΩ. The choke features a radial lead style and measures 18x10x18mm in size.
Chilisin MB5018B-6R5M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-6R5M-H-N to view detailed technical specifications.
No datasheet is available for this part.