The MB5018B-6R5M-V is a power choke with a toroid technology and 6.5uH inductance, featuring a 20% tolerance and tested at 300KHz. It has a maximum DC current of 6A and a maximum DC resistance of 9 ohms. The choke has a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018B-6R5M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-6R5M-V to view detailed technical specifications.
No datasheet is available for this part.