The MB5018B-7R0M-H is a 7uH power choke with a 20% tolerance, designed for use in applications where high inductance is required. With a maximum DC current of 6A and a maximum DC resistance of 10mΩ, this choke is suitable for a variety of power supply and filtering applications. The device features a radial lead style and measures 18x10x18mm in size. It is constructed using toroid technology and is suitable for use in through-hole mounting applications.
Chilisin MB5018B-7R0M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-7R0M-H to view detailed technical specifications.
No datasheet is available for this part.