The MB5018B-7R0M-V is a through-hole toroid power choke with a high degree of inductance. Its inductance value is 7 microhenries, with a tolerance of 20%. This choke is designed to handle a maximum DC current of 6 amperes and features a maximum DC resistance of 10 milliohms. The radial lead style of the choke makes it easy to mount on a printed circuit board. The physical dimensions of the choke are 15.5 millimeters in length, 15.5 millimeters in depth, and 9.5 millimeters in height.
Chilisin MB5018B-7R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-7R0M-V to view detailed technical specifications.
No datasheet is available for this part.