The MB5018B-7R5M-V is a power choke from Chilisin with a toroid technology and 7.5uH inductance. It has a tolerance of 20% and is tested at 300K frequency. The maximum DC current is 5A with a maximum DC resistance of 10mOhm. The lead style is radial and the product dimensions are 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018B-7R5M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-7R5M-V to view detailed technical specifications.
No datasheet is available for this part.