The MB5018B-7R5M-V-N is a power choke with a toroid technology and 7.5uH inductance. It has a tolerance of 20% and is tested at 300K frequency. The maximum DC current is 5A and the maximum DC resistance is 10R. The choke has a radial lead style and measures 15.5x15.5x9.5mm in size.
Chilisin MB5018B-7R5M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-7R5M-V-N to view detailed technical specifications.
No datasheet is available for this part.