The MB5018B-8R0M-V is a power choke from Chilisin with a toroid technology and 8uH inductance. It has a tolerance of 20% and is tested at 300K frequency. The maximum DC current is 5A and maximum DC resistance is 10 ohms. The lead style is radial and the product dimensions are 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018B-8R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-8R0M-V to view detailed technical specifications.
No datasheet is available for this part.