The MB5018B-9R5M-H is a 9.5uH power choke with a tolerance of 20% and an inductance test frequency of 300KHz. It has a maximum DC current rating of 3A and a maximum DC resistance of 12mOhm. The choke features a radial lead style and measures 18mm in length, 10mm in depth, and 18mm in height. It is suitable for use in through-hole applications.
Chilisin MB5018B-9R5M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-9R5M-H to view detailed technical specifications.
No datasheet is available for this part.