The MB5018B-9R5M-V-N is a power choke with a toroid technology and 9.5uH inductance, featuring a 20% tolerance and tested at 300K frequency. It can handle a maximum DC current of 3A and has a maximum DC resistance of 12mΩ. The choke is designed with a radial lead style and measures 15.5mm in length, 15.5mm in depth, and 9.5mm in height.
Chilisin MB5018B-9R5M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB5018B-9R5M-V-N to view detailed technical specifications.
No datasheet is available for this part.