Chilisin MB6018-1R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 20A |
| Max DC Resistance | 4Ohm |
| Lead Style | Radial |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6018-1R0M-V-N to view detailed technical specifications.
No datasheet is available for this part.