The MB6018-R90M-V-N is a toroid power choke from Chilisin with an inductance of 0.9uH and a tolerance of 20%. It has a maximum DC resistance of 3 ohms and is designed with a radial lead style. The product measures 20mm in length, 10mm in depth, and 20mm in height. It is suitable for use in various applications due to its through-hole mounting capability.
Chilisin MB6018-R90M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 0.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Max DC Resistance | 3Ohm |
| Lead Style | Radial |
| Product Length | 20mm |
| Product Depth | 10mm |
| Height | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MB6018-R90M-V-N to view detailed technical specifications.
No datasheet is available for this part.