The MHCB06030-6R8M-C1 is a general purpose inductor with a nominal inductance of 6.8uH and a tolerance of 20%. It has a maximum rated current of 4.5A and a DC resistance of 0.06 ohms. The inductor is shielded and designed for power inductor applications. It is available in a 2726 chip package and has a dual-ended terminal placement.
Chilisin MHCB06030-6R8M-C1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 6.6 |
| Tolerance | 20 |
| Package Width | 6.95 |
| Package Height | 2.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 6.8 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.06 |
| Rated Current-Max | 4.5 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Chilisin MHCB06030-6R8M-C1 to view detailed technical specifications.
No datasheet is available for this part.