This shielded wirewound inductor from Chilisin features a metal core and a maximum DC current of 32 amps. The inductor has a typical temperature rise of 40 degrees Celsius and a maximum operating temperature range of -55 to 125 degrees Celsius. With a tolerance of 20%, this inductor is suitable for a variety of applications requiring a stable inductive response. The inductor's dimensions are 14.35mm in length, 5mm in height, and 13mm in depth.
Chilisin MHCB12050-R82M-AU technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Metal |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 32(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 45(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0017Ohm |
| Product Length | 14.35mm |
| Height | 5mm |
| Product Depth | 13mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Chilisin MHCB12050-R82M-AU to view detailed technical specifications.
No datasheet is available for this part.